- RS Stock No.:
- 182-6289
- Mfr. Part No.:
- BH1792GLC-EVK-001
- Manufacturer:
- ROHM
Discontinued product
- RS Stock No.:
- 182-6289
- Mfr. Part No.:
- BH1792GLC-EVK-001
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
An optical heart rate sensor measures pulse waves, which are changes in the volume of a blood vessel that occur when the heart pumps blood. Pulse waves are detected by measuring the change in volume using an optical sensor and green LED. Adopting an optical filter optimized for pulse wave detection in the sensor block minimizes the effects of ambient light such as red and infrared rays. This enables high quality pulse signals to be acquired, even outdoors. In addition, leveraging optical sensor technology cultivated over many years allowed ROHM to significantly increase the sensitivity of the sensor block. Support for low brightness low VF LEDs makes it possible to achieve a low power optical heart rate monitoring system without the need for external circuitry (i.e. boost circuit). This contributes to longer operating times in wearables with limited battery capacity. The BH1792GLC achieves high-speed frequency sampling (1024Hz) with low power consumption, providing support for vitals sensing such as measurement of vascular age and stress.
Specifications
Attribute | Value |
---|---|
Featured Device | BH1792GLC |
For Use With | Heart Rate Monitor |
Kit Name | Sensor Evalution Kit |