- RS Stock No.:
- 698-1769
- Mfr. Part No.:
- ADIS16300AMLZ
- Manufacturer:
- Analog Devices
- RS Stock No.:
- 698-1769
- Mfr. Part No.:
- ADIS16300AMLZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
Evaluation Board for ADIS16300 Inertial Sensor
The ADIS16300 iSensor® is a complete inertial system that includes a yaw rate gyroscope and tri-axis accelerometer. Each sensor in the ADIS16300 combines industry-leading iMEMS® technology with signal conditioning that optimizes dynamic performance. The factory calibration characterizes each sensor for sensitivity, bias, alignment, and linear acceleration (gyro bias). As a result, each sensor has its own dynamic compensation for correction formulas that provide accurate sensor measurements over the specified power supply range of +4.75 to +5.25V. The ADIS16300 provides a simple, cost-effective method for integrating accurate, multi-axis, inertial sensing into industrial systems, especially when compared with the complexity and investment associated with discrete designs. All necessary motion testing and calibration are part of the production process at the factory, greatly reducing system integration time.
14-bit digital gyroscope with digital range scaling
±75°/sec, ±150°/sec, ±300°/sec settings
Tri-axis, 14-bit digital accelerometer
±3g measurement range
13-bit pitch and roll incline calculations
330Hz bandwidth
150ms start-up time
Factory-calibrated sensitivity, bias, and axial alignment
Digitally controlled bias calibration
Digitally controlled sample rate, up to 819.2SPS
External clock input enables sample rates up to 1200SPS
Digitally controlled filtering
Programmable condition monitoring
Auxiliary digital input/output
Digitally activated self-test
Programmable power management
Embedded temperature sensor
SPI serial interface
Auxiliary, 12-bit ADC input and DAC output
2000g shock survivability
Operating temperature range: −40 to +85°C
±75°/sec, ±150°/sec, ±300°/sec settings
Tri-axis, 14-bit digital accelerometer
±3g measurement range
13-bit pitch and roll incline calculations
330Hz bandwidth
150ms start-up time
Factory-calibrated sensitivity, bias, and axial alignment
Digitally controlled bias calibration
Digitally controlled sample rate, up to 819.2SPS
External clock input enables sample rates up to 1200SPS
Digitally controlled filtering
Programmable condition monitoring
Auxiliary digital input/output
Digitally activated self-test
Programmable power management
Embedded temperature sensor
SPI serial interface
Auxiliary, 12-bit ADC input and DAC output
2000g shock survivability
Operating temperature range: −40 to +85°C
Inertial Measurement Units (IMU), Analog Devices
Specifications
Attribute | Value |
---|---|
Featured Device | ADIS16300 |
Kit Classification | Evaluation Board |
Kit Name | iSensor |