- RS Stock No.:
- 803-1532
- Mfr. Part No.:
- EVAL-ADT7X20EBZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 803-1532
- Mfr. Part No.:
- EVAL-ADT7X20EBZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Evaluation Board for ADT7x20 Temperature Sensors
The Evaluation Board for ADT7x20 Temperature Sensors is compact, easy to use and allows for evaluation of temperature sensors via a USB port using a PC. There are two boards - the main evaluation board and the secondary evaluation board. The secondary board can be used to measure temperatures that are remote from the main board. Evaluation software enables the user to select the main board or the external board as well as the desired temperature sensor device.
Contents include;
Fully fitted printed circuit board (PCB) with USB interface
Additional external PCB
Evaluation software CD
USB cable
Documentation
Wiring Guide
Contents include;
Fully fitted printed circuit board (PCB) with USB interface
Additional external PCB
Evaluation software CD
USB cable
Documentation
Wiring Guide
Supported operating systems: Windows 2000 and higher
Supports the ADT7320 and ADT7420 temperature sensors
Powered from USB port - no additional power supply required
PC software for control of temperature sensors
Additional external evaluation board for remote temperature measurements (ADT7x20EBZ)
Additional external flex boards for faster thermal response
Supports the ADT7320 and ADT7420 temperature sensors
Powered from USB port - no additional power supply required
PC software for control of temperature sensors
Additional external evaluation board for remote temperature measurements (ADT7x20EBZ)
Additional external flex boards for faster thermal response
Temperature & Humidity Sensors, Analog Devices
Specifications
Attribute | Value |
---|---|
Sensor Technology | Temperature Sensor |
Featured Device | ADT7X20 |
Kit Classification | Evaluation Board |