- RS Stock No.:
- 881-2977
- Mfr. Part No.:
- EVAL-CN0343-EB1Z
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 881-2977
- Mfr. Part No.:
- EVAL-CN0343-EB1Z
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
CN0343 Ultrasonic Distance Measurement Evaluation Board
The Analog Devices EVAL-CN0343-EB1Z evaluation board demonstrates a self-contained distance sensor that utilizes an ultrasonic transmitter and sensitive analogue receiver in conjunction with a precision analogue micro-controller to provide distance measurements. The measurement range is approximately 50 cm to 10 m with a resolution of about 2 cm. Temperature compensation is provided by the integrated temperature sensor and ADC contained in the microcontroller. Typical applications include fluid level sensing or distance sensing between solids.
Sensor Interfaces, Analog Devices
Specifications
Attribute | Value |
---|---|
Sensor Technology | Ultrasonic Distance Sensor |
Kit Classification | Evaluation Board |
Kit Name | CN0343 |
- RS Stock No.:
- 881-2977
- Mfr. Part No.:
- EVAL-CN0343-EB1Z
- Manufacturer:
- Analog Devices