- RS Stock No.:
- 882-9045
- Mfr. Part No.:
- MIKROE-1677
- Manufacturer:
- MikroElektronika
Discontinued product
- RS Stock No.:
- 882-9045
- Mfr. Part No.:
- MIKROE-1677
- Manufacturer:
- MikroElektronika
Technical data sheets
Legislation and Compliance
Product Details
UV click mikroBUS™
The UV click board is an add-on board that allows you to add ultraviolet radiation detection into your designs.
Features & Benefits of the UV click
mikroBUS™ pinout standard
Features a ML8511 analog sensor IC that is sensitive to UV-A (365 - 315 nm) and UV-B (315 - 280 nm) rays.
Features an MCP3201 ADC
Can be used both indoors and outdoors
The board can produce an output analog or digital signal proportional to the amount of UV exposure
Suitable for a 3.3 V power supply
Features & Benefits of the UV click
mikroBUS™ pinout standard
Features a ML8511 analog sensor IC that is sensitive to UV-A (365 - 315 nm) and UV-B (315 - 280 nm) rays.
Features an MCP3201 ADC
Can be used both indoors and outdoors
The board can produce an output analog or digital signal proportional to the amount of UV exposure
Suitable for a 3.3 V power supply
Note
Click board comes with the header strips soldered.
Click mikroBUS™ Sensor Boards
MikroElektronika has designed a range of boards to add new functions and enhance the development of your applications using the mikroBUS™ pinout standard socket. All in one click!
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Click™ boards can add a range of sensing, Bluetooth, Wi-Fi, extra memory, UART communications, audio and much more functionality to your designs. Some boards also act as extensions for development platforms such as the Beaglebone, Arduino Uno and Raspberry Pi.
Specifications
Attribute | Value |
---|---|
Sensor Technology | Ultraviolet (UV) Sensor |
Featured Device | ML8511 |
Kit Classification | mikroBus Click Board |
Kit Name | UV click |
- RS Stock No.:
- 882-9045
- Mfr. Part No.:
- MIKROE-1677
- Manufacturer:
- MikroElektronika