Panasonic Sensor Reflector for use with EX-29 Series, 17.5 x 9.6 mm Rectangular

  • RS Stock No. 808-9060
  • Mfr. Part No. RF-200
  • Manufacturer Panasonic
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

RF Series — Reflectors

RF-210: reflector 12.8x33.3 mm
RF-11: reflector film 8x30 mm
RF-12: reflector film 25x30 mm

Specifications
Attribute Value
Shape Rectangular
For Use With EX-29 Series
Length 17.5mm
Width 9.6mm
Dimensions 17.5 x 9.6 mm
Temporarily out of stock - back order for despatch 28-04-2020, delivery within 2 working days
Unit of sale: Each
15.28
(exc. VAT)
18.79
(inc. VAT)
units
Per unit
1 - 4
€15.28
5 - 11
€14.53
12 +
€14.06
Related Products
A series of retro-reflective & reflective tapes from ...
Description:
A series of retro-reflective & reflective tapes from Turck Banner Retro-reflective material has a pressure sensitive adhesive. Surfaces must be clean and dry before application.
SICK range of reflectors are an indispensable counterpart ...
Description:
SICK range of reflectors are an indispensable counterpart for all retroreflective photoelectric sensors The large selection of reflectors in different shapes and sizes guarantees optimal sensor performance while providing perfect integration into systems with multiple mounting options.
Range of reflectors and mounting brackets suitable for ...
Description:
Range of reflectors and mounting brackets suitable for use with Omron E3C or Omron E3S-DBP photoelectric sensors
A range of relectors from Turck Banner suitable ...
Description:
A range of relectors from Turck Banner suitable for use with retroreflective photoelectric sensorsVarious shapes and size available.