Banner Sensor Reflector for use with VALU-BEAM 915 Series Sensor, 25 (Dia.) x 5.1 mm Round

  • RS Stock No. 832-0052
  • Mfr. Part No. BRT-1
  • Manufacturer Banner
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Reflectors for Retroreflective Photoelectric Sensors

A range of relectors from Turck Banner suitable for use with retroreflective photoelectric sensors.Various shapes and size available.

Specifications
Attribute Value
Shape Round
For Use With VALU-BEAM 915 Series Sensor
Diameter 25 mm
Width 5.1mm
Dimensions 25 (Dia.) x 5.1 mm
15 In stock for delivery within 2 working days
Unit of sale: Each
4.43
(exc. VAT)
5.45
(inc. VAT)
units
Per unit
1 - 4
€4.43
5 - 11
€4.22
12 +
€4.08
Related Products
Round and square triple reflectors. For use with ...
Description:
Round and square triple reflectors. For use with optoelectronic systems.
Sensor reflectors for use with XU series photoelectric ...
Description:
Sensor reflectors for use with XU series photoelectric sensors.
A range of reflectors and cordsets for the ...
Description:
A range of reflectors and cordsets for the Omron E3 series sensors.
A range of relectors from Turck Banner suitable ...
Description:
A range of relectors from Turck Banner suitable for use with retroreflective photoelectric sensors.Various shapes and size available.