- RS Stock No.:
- 144-1224
- Mfr. Part No.:
- 0980 ESL 312-121
- Manufacturer:
- Lumberg Automation
Discontinued product
- RS Stock No.:
- 144-1224
- Mfr. Part No.:
- 0980 ESL 312-121
- Manufacturer:
- Lumberg Automation
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Lumberg LioN-Power Multi-Protocol Active I/O Modules
LioN-Power multi-protocol I/O modules that meet EtherNet/IP and PROFINET protocols. These multi-protocol I/O modules offer time and cost savings by detecting both input and output data directly on the machine. Engineers only need one module to meet both protocols which can be used with the corresponding standardized L-coded M12 power connectors which offer high-cost efficiency. These multi-protocol I/O Modules offer an all in one solution for the IIoT (Industrial Internet of Things). The design of these LioN-Power active I/O modules is compact and lightweight. IP65 and IP67 ratings offer protection against dust, water jets and temporary immersion in water. The I/O modules can be installed directly onto machinery resulting in reduced wiring costs. The L-coded M12 power ports have an optimized arrangement to simplify installation and enable additional LioN Power products to be connected. These LioN-Power multi-protocol I/O Modules are available in four signal variants for increased application flexibility
Part numbers 0980 ESL 1xx-121 have 8 IO-Link ports (4 x Type A and 4 x Type B) for flexible configuration
Part numbers 0980 ESL 3xx-121 have 16 digital input channels/16 digital output channels
Part numbers 0980 ESL 3xx-111 have 16 digital input channels/16 digital output channels or 8 digital input channels and 8 digital output channels
Features and Benefits
Compact, lightweight design
IP65 and IP67 rated
Durable, fully potted metal housing
Selectable power connection, 7/8" and M12 Power
Vibration proof to 15 g and shock proof to 50 g
Multi-protocol support for PROFINET V2.3 (Conformance Class C) and EtherNet/IP
IO-Link v1.1 for additional signal freedom
Digital outputs with up to 2 A per port, short circuit proof and galvanically isolated
Integrated web server for configuration and diagnostics
Diagnostic and status LEDs for each channel
2 x M12 Ethernet ports with switch functionality for line topology
Standardized interface
IP65 and IP67 rated
Durable, fully potted metal housing
Selectable power connection, 7/8" and M12 Power
Vibration proof to 15 g and shock proof to 50 g
Multi-protocol support for PROFINET V2.3 (Conformance Class C) and EtherNet/IP
IO-Link v1.1 for additional signal freedom
Digital outputs with up to 2 A per port, short circuit proof and galvanically isolated
Integrated web server for configuration and diagnostics
Diagnostic and status LEDs for each channel
2 x M12 Ethernet ports with switch functionality for line topology
Standardized interface
Application Specification
These LioN-Power multi-protocol I/O Modules provide an all in one solution for data communication and are ideal for use in a wide range of industrial production applications. These applications include robotics manufacturing, food and beverage packaging, material handling and automotive settings
Specifications
Attribute | Value |
---|---|
Number of Ports | 12 |
Connector Size | M12 |
Series | LiON-P |
- RS Stock No.:
- 144-1224
- Mfr. Part No.:
- 0980 ESL 312-121
- Manufacturer:
- Lumberg Automation