- RS Stock No.:
- 801-8725
- Mfr. Part No.:
- 1452644
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 801-8725
- Mfr. Part No.:
- 1452644
- Manufacturer:
- Phoenix Contact
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
SACB I/O Modules
Splitters for sensors and actuators.
Extra-flat (32 mm max. - at connection box).
Quick-connect on spring connection unit.
Connections for M12 standard sensors and actuators.
Displays supply voltage (green LED) and I/O status (yellow LED).
May take one sensor per location for simple versions and two sensors for double versions.
Available in 3 versions: spring terminals, without quick-locking or hood or with quick-locking and cover.
Extra-flat (32 mm max. - at connection box).
Quick-connect on spring connection unit.
Connections for M12 standard sensors and actuators.
Displays supply voltage (green LED) and I/O status (yellow LED).
May take one sensor per location for simple versions and two sensors for double versions.
Available in 3 versions: spring terminals, without quick-locking or hood or with quick-locking and cover.
Specifications
Attribute | Value |
---|---|
Number of Ports | 6 |
Number of Ways | 4 |
Connector Size | M12 |
Series | SACB-6/ 6-L-10.0PUR SCO P |
Cable Length | 10m |
- RS Stock No.:
- 801-8725
- Mfr. Part No.:
- 1452644
- Manufacturer:
- Phoenix Contact