![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is also relevant to many customers. RoHS Compliance definition:
The supplier of the item listed below has informed Radionics that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 913-2279 | ||||||||||||||||||||||
Description | Brad M12 Sensor Box, 6 Port, 10m Cable Length | ||||||||||||||||||||||
Manufacturer / Brand | Brad | ||||||||||||||||||||||
Manufacturer Part No. | 1201140058 | ||||||||||||||||||||||
Radionics, Glenview Industrial Estate, Herberton Road, Rialto, Dublin 12 |
913-2279 | |
Brad M12 Sensor Box, 6 Port, 10m Cable Length | |
Brad | |
1201140058 |
Date | Dec 5, 2019 |
Suitable for a wide range of applications where proximity switches and solenoid valves are used, these splitter boxes allow the simple and efficient installation of control system components and eliminate multiple cable runs on machines that use a number of plug in style sensors. Available in 4 or 8 port versions, with side mounted M12 sockets, the unit incorporates LED indication of power (green) and signal (amber - PNP sensors only) and write-on labels for port identification.,Cable length 5 m,IP 68 rating
Attribute | Value |
---|---|
Compatible Connector | M12 |
Orientation | Straight |
Number of Ports | 6 |
Connector Size | M12 |
Control Cable Connector | M12 |
Cable Length | 10m |