Startech Serial Cable Assembly 1.8m Male 9 Pin D-Sub to FeMale 9 Pin D-Sub

  • RS Stock No. 193-2813
  • Mfr. Part No. MXT100
  • Manufacturer Startech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

The MXT100 Straight Through Serial Cable, features one DB9 male connector and one DB9 female connector, providing a high quality serial mouse or EGA monitor extension.Expertly designed and constructed of top quality materials to ensure durability, the MXT100 is backed by our Lifetime Warranty.

DB9 male to DB9 female connectors
Allows you to extend the reach of your mouse or EGA monitor cable by 6ft, eliminating cable length restrictions
Replace worn-out or missing monitor or mouse cables with this high quality, 6ft Straight Through Serial Cable -DB9 M/F
Applications
Extends EGA monitor cable
Extends mouse cable

Specifications
Attribute Value
Connector A Male 9 Pin D-Sub
Connector B FeMale 9 Pin D-Sub
Length 1.8m
Cable Type Serial Cable Assembly
Sheath Colour Grey
Standards Met CE, REACH
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
3.85
(exc. VAT)
4.66
(inc. VAT)
units
Per unit
1 +
€3.85
Related Products
Connects IBM AT to the modem Plug housing ...
Description:
Connects IBM AT to the modem Plug housing protected and coated with a special plastic for optimum strain relief to prevent cable damage Cable with a 9-pin D-sub socket and a 25-pin D-sub plug Excellent protection prevents data loss and ...
This straight through serial cable from RS PRO ...
Description:
This straight through serial cable from RS PRO features two female D9 connectors on each end with gold flash on contacts offering a high quality and reliable connection, ideal for use with connecting a computer to a DCE (Data Circuit-Terminating ...
The SCNM925FM 10ft Cross Wired Serial/Null Modem Cable ...
Description:
The SCNM925FM 10ft Cross Wired Serial/Null Modem Cable features one DB9 female and one DB25 male connector, allowing you to connect a 9-pin serial device to a 25-pin serial port, or transfer files from PC-to-PC via a serial connectionDesigned to ...
This 9-pin Serial to 10-pin Header Slot Plate ...
Description:
This 9-pin Serial to 10-pin Header Slot Plate adapter features one DB9 male connector and one IDC10 connector The adapter is constructed of high quality components and expertly designed to ensure durability and reliability. Please refer to the Technical Specifications ...