Startech Serial Cable Assembly 60mm FeMale 9 Pin D-Sub to Male 25 Pin D-Sub

  • RS Stock No. 193-2827
  • Mfr. Part No. AT925FM
  • Manufacturer Startech
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Our AT925FM DB9F to DB25M cable adapter converts a 9 pin serial port to a 25 pin male connector. Backed with a lifetime warranty.

A cost-effective way of converting a 9-pin female serial port to a 25-pin male port
Easy to use and install
Applications
Converts a 9 pin serial port to a 25 pin

Specifications
Attribute Value
Connector A FeMale 9 Pin D-Sub
Connector B Male 25 Pin D-Sub
Length 60mm
Cable Type Serial Cable Assembly
Sheath Colour Grey
Standards Met CE, REACH
5 In stock for delivery within 1 working days
Unit of sale: Each
3.00
(exc. VAT)
3.63
(inc. VAT)
units
Per unit
1 +
€3.00
Related Products
Roline gold dual link cables are digital visual ...
Description:
Roline gold dual link cables are digital visual interface cables that sends Digital video signals between sources and displays They are commonly used with notebooks or desktop computers, projectors and computer monitors. • DVI Dual Link uses a pin arrangement ...
Connects IBM AT to the modem Plug housing ...
Description:
Connects IBM AT to the modem Plug housing protected and coated with a special plastic for optimum strain relief to prevent cable damage Cable with a 9-pin D-sub socket and a 25-pin D-sub plug Excellent protection prevents data loss and ...
The MXT1001MBK Black Serial Extension Cable (1m) features ...
Description:
The MXT1001MBK Black Serial Extension Cable (1m) features one DB9 male connector and one DB9 female connector, providing a high quality extension for your RS232 serial devices, which enables you to position your peripheral devices as neededExpertly designed and constructed ...
The SCNM925FM 10ft Cross Wired Serial/Null Modem Cable ...
Description:
The SCNM925FM 10ft Cross Wired Serial/Null Modem Cable features one DB9 female and one DB25 male connector, allowing you to connect a 9-pin serial device to a 25-pin serial port, or transfer files from PC-to-PC via a serial connectionDesigned to ...