- RS Stock No.:
- 186-4052
- Mfr. Part No.:
- ICUSB232PROC
- Manufacturer:
- StarTech.com
3 Within 1 working day(s) (IE stock)
29 Within 2 working day(s) (EU stock)
Added
Price Each
€48.29
(exc. VAT)
€59.40
(inc. VAT)
Units | Per unit |
1 + | €48.29 |
- RS Stock No.:
- 186-4052
- Mfr. Part No.:
- ICUSB232PROC
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
StarTech.com Interface Converter, USB Powered, 40cm Cord Length - ICUSB232PROC
Struggling to connect your USB-C device to an RS232 DB9 serial port? Make your life easier with this interface converter from StarTech.com. It links modern computers with legacy equipment like modems, receivers and printers so that you can keep them running. This unit draws power through your computer's USB port so no external supply is needed. Thanks to its 921.6Kbps baud rate, you get reliably speedy data transfer.
Features & Benefits
Retains assigned valuesYou can move the USB connector from one device to another without losing port values.
Durable constructionA 30,000-hour mean time between failures means it's built to last.
LightweightIt only weighs 36g, so won't strain your setup
Durable constructionA 30,000-hour mean time between failures means it's built to last.
LightweightIt only weighs 36g, so won't strain your setup
Widely compatible with Windows, macOS and Linux operating systems
-10°C to +80°C operating temperature range means it performs in tough conditions
-10°C to +80°C operating temperature range means it performs in tough conditions
FAQs
Do I need to download software or drivers to use this adapter?No – it's plug-and-play, so you don't have to download anything.
Whats in the box?
1x USB C to RS232 adapter cable
1x quick-start guide
1x quick-start guide
Chipset Manufacturer
Prolific
Chipset Model
PL2303GT
What is the Serial Protocol of this Adapter?
RS-232
How long is this Adapter Cable?
0.4m
Maximum Baud Rate
921.6kbit/s
This adapter has COM retention.
Specifications
Attribute | Value |
---|---|
Bus Type | RS232 |
Connector A | USB C |
Connector A Gender | Male |
Connector B | DB-9 |
Connector B Gender | Male |
USB Standard | USB 2.0 |
Maximum Baud Rate | 921.6kbit/s |
- RS Stock No.:
- 186-4052
- Mfr. Part No.:
- ICUSB232PROC
- Manufacturer:
- StarTech.com