StarTech.com 2 port USB to RS232, USB 2.0 Converter
- RS Stock No.:
- 186-4062
- Mfr. Part No.:
- ICUSB2322X
- Manufacturer:
- StarTech.com
View this category
Discontinued product
- RS Stock No.:
- 186-4062
- Mfr. Part No.:
- ICUSB2322X
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
<B>StarTech.com’s USB to RS232 Adapter – ICUSB2322X</B>
<B>Power</B>
<B>Wall Mountable</B>
<B>COM Port Retention</B>
<B>Be Green</B>
<B>Features and Benefits</B>
<B>What are the applications for this adapter?</B>
<B>What is a USB to RS232 converter?</B>
<B>How do you use a USB to RS232 Converter?</B>
<B>What’s in the box?</B>
Chipset Manufacturer
Chipset Model
Cable Length
Specifications
Attribute | Value |
Input Port | USB |
Output Port | RS232 |
Bus Type | USB 2.0 |
Number of Ports | 2 |
Maximum Baud Rate | 230.4kbit/s |
Discontinued product