- RS Stock No.:
- 193-2837
- Mfr. Part No.:
- ICUSB2328
- Manufacturer:
- StarTech.com
Temporarily out of stock - back order for despatch 30-05-2024, delivery within 2 working days
Added
Price Each
€372.43
(exc. VAT)
€458.09
(inc. VAT)
Units | Per unit |
1 + | €372.43 |
- RS Stock No.:
- 193-2837
- Mfr. Part No.:
- ICUSB2328
- Manufacturer:
- StarTech.com
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
StarTech.com Converter, 8 x RS232 Terminals, 1.8m Cable Length - ICUSB2328
Connect serial devices to your PC with this StarTech.com USB to RS232 converter. It has one USB port to connect to your I/O device and eight RS232 ports to link with external units such as modems, projectors and printers. You can use this unit when programming digital signage boards.
USB poweredUses 5V DC voltage from your PC's USB port, meaning you don't need an external power adapter.
Fuss-free installationAs this is a plug-and-play device, no downloads or drivers are needed and set-up is simple.
Wide OS compatibilityThis unit is compatible with Windows OS and servers, Mac OS and Linux 2.4.x to 4.11.x LTS versions for versatility.
Fuss-free installationAs this is a plug-and-play device, no downloads or drivers are needed and set-up is simple.
Wide OS compatibilityThis unit is compatible with Windows OS and servers, Mac OS and Linux 2.4.x to 4.11.x LTS versions for versatility.
Temperature tolerance between 0°C and +55°C for use in challenging settings
Light weight of 860g for easy handling
Light weight of 860g for easy handling
FAQs
Adds eight RS232 serial ports using USB
Bus-powered – requires no external power adapter
Easy Plug-and-Play installation
Fully compliant with USB 1.1 specifications and compatible with USB 2.0
Provides serial connectivity to systems lacking RS-232 serial ports in a convenient external hub form factor
Easy plug and play installation with our USB Bus-powered adapter – requires no external power adapter or wall outlet
Applications
Connect modems, digitizer tablets, mice, bar code scanners, GPS receivers, ISDN terminal adapters, mobile phones, scanners, UPS and POS equipment to your system
Connect and program LED and Digital signage boards with serial communication ports
Bus-powered – requires no external power adapter
Easy Plug-and-Play installation
Fully compliant with USB 1.1 specifications and compatible with USB 2.0
Provides serial connectivity to systems lacking RS-232 serial ports in a convenient external hub form factor
Easy plug and play installation with our USB Bus-powered adapter – requires no external power adapter or wall outlet
Applications
Connect modems, digitizer tablets, mice, bar code scanners, GPS receivers, ISDN terminal adapters, mobile phones, scanners, UPS and POS equipment to your system
Connect and program LED and Digital signage boards with serial communication ports
What's the housing made of?This converter's housing is made from plastic to withstand mechanical impact, making it suitable for use in harsh conditions.
Chipset Manufacturer
FTDI
Chipset Model
FT232RL
What is the Serial Protocol of this Adapter?
RS-232
How long is this Adapter Cable?
1.8m
Maximum Baud Rate
921.6kbit/s
Specifications
Attribute | Value |
---|---|
Bus Type | RS232 |
Connector A | USB A |
Connector A Gender | Female |
Connector B | DB-9 |
USB Standard | USB 2.0 |
Maximum Baud Rate | 921.6kbit/s |
- RS Stock No.:
- 193-2837
- Mfr. Part No.:
- ICUSB2328
- Manufacturer:
- StarTech.com