- RS Stock No.:
- 291-8537
- Mfr. Part No.:
- 60126-118
- Manufacturer:
- nVent SCHROFF
Discontinued product
- RS Stock No.:
- 291-8537
- Mfr. Part No.:
- 60126-118
- Manufacturer:
- nVent SCHROFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Keyboard drawer unit 2 HU
For installation in cupboards and 19 " housing
Keyboard support can be pulled out
IP40 when closed
Anodised hinged front panel
For keyboards up to 425 mm wide, 210 mm deep, 45 mm high
Metal conductive connections due to use of chromated parts
Accessories: lock with 2 keys and mounting material
Keyboard support can be pulled out
IP40 when closed
Anodised hinged front panel
For keyboards up to 425 mm wide, 210 mm deep, 45 mm high
Metal conductive connections due to use of chromated parts
Accessories: lock with 2 keys and mounting material
Schroff Minirack & Accessories
Specifications
Attribute | Value |
---|---|
Type | Key Lock |
For Use With | 19-Inch Keyboard Drawer |