- RS Stock No.:
- 826-2805
- Mfr. Part No.:
- 5501815
- Manufacturer:
- Rittal
Discontinued product
- RS Stock No.:
- 826-2805
- Mfr. Part No.:
- 5501815
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
5501.815 Air Baffle Plate
From Rittal, this air baffle plate is designed to separate hot and cold zones within server cabinets. It can be used within an enclosure that features aisle containment or when using an LCP system. This air baffle plate has a strong carbon steel frame while the blanking panel and brush strip are made from UL-94 HB plastic. It has a spray finished coating.
This air baffle plate is suitable for data cabinets with a height of 2000 mm and a width of 800 mm. It can be used with TS IT frames with a 19 inch profile. It features an all-round brush strip. This enables you to easily partition the server cabinets with no disruption when busbars have be installed on the outer mounting level.
This baffle plate is supplied with the following:
• 2 x vertical trim panels
• 2 x horizontal trim panels
• 4 x brush strips
• 4 x cellular PU foam pieces
• 6 x 1U blanking panels
• Assembly components
This air baffle plate is suitable for data cabinets with a height of 2000 mm and a width of 800 mm. It can be used with TS IT frames with a 19 inch profile. It features an all-round brush strip. This enables you to easily partition the server cabinets with no disruption when busbars have be installed on the outer mounting level.
This baffle plate is supplied with the following:
• 2 x vertical trim panels
• 2 x horizontal trim panels
• 4 x brush strips
• 4 x cellular PU foam pieces
• 6 x 1U blanking panels
• Assembly components
Specifications
Attribute | Value |
---|---|
Type | Air Baffle Plate |
For Use With | TS IT Cabinet |
Material | Plastic, Steel |
Height U | 42U |
- RS Stock No.:
- 826-2805
- Mfr. Part No.:
- 5501815
- Manufacturer:
- Rittal