- RS Stock No.:
- 187-6652
- Mfr. Part No.:
- 8626000
- Manufacturer:
- Rittal
- RS Stock No.:
- 187-6652
- Mfr. Part No.:
- 8626000
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The standard in enclosure manufacturing: Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.
Specifications
Attribute | Value |
---|---|
External Dimensions | 599 x 608 x 2208mm |
External Depth | 608mm |
External Height | 2208 mm |
External Width | 599 mm |