Rittal VX Series Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 800 x 500 x 2000mm
- RS Stock No.:
- 187-6665
- Mfr. Part No.:
- 8805000
- Manufacturer:
- Rittal
1 In stock for delivery within 2 working days
Added
Price Each
€874.97
(exc. VAT)
€1,076.21
(inc. VAT)
Units | Per unit |
1 + | €874.97 |
- RS Stock No.:
- 187-6665
- Mfr. Part No.:
- 8805000
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal Floor Cabinet, 508mm Depth, 2008mm Height - 8805000
This Rittal VX25 basic enclosure is a baying enclosure system designed for use in IT infrastructure, automation, electronics, and mechanical industries. With dimensions of 800x2000x500 mm, this enclosure offers ample space for network equipment storage and server rack installation. The IP55 protection category ensures durability and reliability in various environments.
Features & Benefits
• Sheet steel construction with varying thickness for enhanced durability and protection
• IP55 protection rating for dust and water resistance, ensuring longevity of enclosed equipment
• Single door design with a lock for secure storage of network equipment
• Mounting plate included for easy installation of servers and other devices
• Approval certifications from CSA, Lloyds register of shipping, UL, and C UL for quality assurance
• IP55 protection rating for dust and water resistance, ensuring longevity of enclosed equipment
• Single door design with a lock for secure storage of network equipment
• Mounting plate included for easy installation of servers and other devices
• Approval certifications from CSA, Lloyds register of shipping, UL, and C UL for quality assurance
Applications
• Ideal for housing servers, network equipment, and IT infrastructure in data centres
• Suitable for automation systems, electronics cabinets, and mechanical control panels
• Suitable for automation systems, electronics cabinets, and mechanical control panels
Can it withstand harsh environments?
Yes, the Rittal VX25 basic enclosure is designed with an IP55 protection rating, making it suitable for use in various environmental conditions.
Will it provide secure storage for network equipment?
The enclosure features a lockable single door, ensuring secure storage for servers and network devices.
Is it easy to install servers in this enclosure?
Yes, the mounting plate included in the enclosure makes it easy to install servers and other equipment efficiently.
Can it accommodate different types of network equipment?
The Rittal VX25 basic enclosure is designed to accommodate a wide range of network equipment, making it versatile for various applications.
Does it come with certifications for quality assurance?
Yes, the enclosure has approval certifications from reputable organisations like CSA, Lloyds Register of Shipping, UL, and C-UL, ensuring high-quality standards.
Specifications
Attribute | Value |
---|---|
Number of Doors | 1 |
IP Rating | IP55 |
Series | VX Series |
Door Type | Opaque |
Body Material | Sheet Steel |
Colour | RAL7035 |
External Dimensions | 800 x 500 x 2000mm |
External Depth | 500mm |
External Height | 2000 mm |
External Width | 800 mm |
Enclosure Rating | NEMA 12 |
- RS Stock No.:
- 187-6665
- Mfr. Part No.:
- 8805000
- Manufacturer:
- Rittal