- RS Stock No.:
- 187-6667
- Mfr. Part No.:
- 8807000
- Manufacturer:
- Rittal
Temporarily out of stock - back order for despatch 30-05-2024, delivery within 2 working days
Added
Price Each
€1,204.12
(exc. VAT)
€1,481.07
(inc. VAT)
Units | Per unit |
1 + | €1,204.12 |
- RS Stock No.:
- 187-6667
- Mfr. Part No.:
- 8807000
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Maximum protection category, suitable for global use: Enclosure frame with front door, rear panel, mounting plate, roof plate, base
Specifications
Attribute | Value |
---|---|
External Dimensions | 800 x 600 x 2000mm |
External Depth | 600mm |
External Height | 2000 mm |
External Width | 800 mm |
- RS Stock No.:
- 187-6667
- Mfr. Part No.:
- 8807000
- Manufacturer:
- Rittal