- RS Stock No.:
- 187-6689
- Mfr. Part No.:
- 9680426
- Manufacturer:
- Rittal
Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
Added
Price Each
€507.89
(exc. VAT)
€624.70
(inc. VAT)
Units | Per unit |
1 + | €507.89 |
- RS Stock No.:
- 187-6689
- Mfr. Part No.:
- 9680426
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Baying systems VX, for installation with partial doors and internal separation in a modular design.
Specifications
Attribute | Value |
---|---|
External Dimensions | 399 x 603.5 x 2205mm |
External Depth | 603.5mm |
External Height | 2205 mm |
External Width | 399 mm |