- RS Stock No.:
- 187-9097
- Mfr. Part No.:
- 8605000
- Manufacturer:
- Rittal
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€817.43
(exc. VAT)
€1,005.44
(inc. VAT)
Units | Per unit |
1 + | €817.43 |
- RS Stock No.:
- 187-9097
- Mfr. Part No.:
- 8605000
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The standard in enclosure manufacturing: Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.
Specifications
Attribute | Value |
---|---|
Series | VX25 |
External Dimensions | 599 x 508 x 2008mm |
External Depth | 508mm |
External Height | 2008 mm |
External Width | 599 mm |
- RS Stock No.:
- 187-9097
- Mfr. Part No.:
- 8605000
- Manufacturer:
- Rittal