- RS Stock No.:
- 187-9148
- Mfr. Part No.:
- 8084000
- Manufacturer:
- Rittal
Temporarily out of stock - back order for despatch 03-06-2024, delivery within 2 working days
Added
Price Each
€988.02
(exc. VAT)
€1,215.26
(inc. VAT)
Units | Per unit |
1 + | €988.02 |
- RS Stock No.:
- 187-9148
- Mfr. Part No.:
- 8084000
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The standard in enclosure manufacturing: Enclosure frame with one or two front doors, rear panel, mounting plate, roof plate, divided gland plates. Perfectly suited to efficient enclosure interior installation.
Specifications
Attribute | Value |
---|---|
Series | VX25 |
External Dimensions | 999 x 408 x 1808mm |
External Depth | 408mm |
External Height | 1808 mm |
External Width | 999 mm |
- RS Stock No.:
- 187-9148
- Mfr. Part No.:
- 8084000
- Manufacturer:
- Rittal