- RS Stock No.:
- 305-7273
- Mfr. Part No.:
- 7643000
- Manufacturer:
- Rittal
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 305-7273
- Mfr. Part No.:
- 7643000
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP55 wall-mounted distribution units
1.5 mm-thick steel sheet wall-mounted distribution units with a 482.6 mm (19") mounting bezel whose depth may be continuously adjusted, mounted on C rails.
These units are ideal for small networks or to serve as a stage splitter.
Logical and orderly input and output cable fitting using the cable feed plate.
Metal sheet door features one or two locks with double-bit locking devices.
The unit features a C rail for retaining the cables installed in the unit.
These units are ideal for small networks or to serve as a stage splitter.
Logical and orderly input and output cable fitting using the cable feed plate.
Metal sheet door features one or two locks with double-bit locking devices.
The unit features a C rail for retaining the cables installed in the unit.
Specifications
Attribute | Value |
---|---|
Rack Units | 13U |
External Height | 600 mm |
External Width | 600 mm |
External Depth | 350mm |
External Dimensions | 600 x 600 x 350mm |
Series | AE |
Colour | Grey |
External Case Material | Steel |