- RS Stock No.:
- 408-1621
- Mfr. Part No.:
- VT941-287102
- Manufacturer:
- APW
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 408-1621
- Mfr. Part No.:
- VT941-287102
- Manufacturer:
- APW
Technical data sheets
Legislation and Compliance
Product Details
IMRAK® 310
The IMRACK® 310 is a fast assembed strong yet lightweight enclosure.
Supplied flat packed
19in and ETSI mounting methods
Cable access top and bottom
Fully ventilated
Maximum static load 40kg
Can be bayed above or adjacent to, to expand network, no additional baying kit required
Simple cross patching (behind door) allows neat installation
Cables are laid, not pulled (avoiding damage)
Fibre friendly design allows increased bend radii
Vast array of cable management options
360 degree access for easy cable installation
Side, top covers and door fitted after installation
Adjustable gland supplied with cable clamp - see 'Imnet Series Accessories' Range
Width 573mm
19in and ETSI mounting methods
Cable access top and bottom
Fully ventilated
Maximum static load 40kg
Can be bayed above or adjacent to, to expand network, no additional baying kit required
Simple cross patching (behind door) allows neat installation
Cables are laid, not pulled (avoiding damage)
Fibre friendly design allows increased bend radii
Vast array of cable management options
360 degree access for easy cable installation
Side, top covers and door fitted after installation
Adjustable gland supplied with cable clamp - see 'Imnet Series Accessories' Range
Width 573mm
APW IMRAK Series Wall Cabinets
Designed for installers of data and telecommunications equipment.
Specifications
Attribute | Value |
---|---|
Rack Units | 17U |
External Height | 816 mm |
External Width | 573 mm |
External Depth | 500mm |
External Dimensions | 816 x 573 x 500mm |
Series | Imrak 310 |
Colour | Grey |
External Case Material | Steel |