Schneider Electric NSY Series Server Rack Shelves, 1 U, 100kg Load, 800mm x 1000 mm x 1000 mm x 600 mm
- RS Stock No.:
- 759-764
- Mfr. Part No.:
- NSYBBF1U40P
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 759-764
- Mfr. Part No.:
- NSYBBF1U40P
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Server Rack Cabinet Shelf | |
| Product Type | Server Rack Shelves | |
| Rack Unit | 1U | |
| Maximum Depth | 1000mm | |
| Depth | 1000mm | |
| Minimum Depth | 600mm | |
| Adjustable Depth | 600 to 1000 mm | |
| Material | Sheet Steel | |
| Maximum Load | 100kg | |
| Height | 2200mm | |
| Standards/Approvals | Rohs | |
| Width | 800mm | |
| Series | NSY | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Server Rack Cabinet Shelf | ||
Product Type Server Rack Shelves | ||
Rack Unit 1U | ||
Maximum Depth 1000mm | ||
Depth 1000mm | ||
Minimum Depth 600mm | ||
Adjustable Depth 600 to 1000 mm | ||
Material Sheet Steel | ||
Maximum Load 100kg | ||
Height 2200mm | ||
Standards/Approvals Rohs | ||
Width 800mm | ||
Series NSY | ||
- COO (Country of Origin):
- FR
The Schneider Electric shelving solution offers a fixed, perforated design Ideal for mounting between 19-inch profiles, ensuring effective support for essential equipment.
Compatible with Actassi VDS and VDA product families for versatile application
Constructed from Durable steel sheet, providing reliable longevity and strength
Accommodates up to 100 kg load capacity, ensuring stability for significant items
Customisable depth adjustment ranging from -100 to +50 mm in 25 mm increments
Designed for direct mounting, facilitating quick and straightforward installation
Related links
- Schneider Electric PanelSeT Series Grey Shelf 800mm x 800 mm x 800 mm
- Rittal DK 7185.035 Series Grey Shelf 671mm x 500 mm x 100 mm
- nVent SCHROFF Novastar Series Shelf x 1000 mm
- Siemens 8MF1 Series White Shelf, 800mm x 400 mm
- APC Easy Rack Series Black Shelf, 1 U x 480 mm
- Rittal Grey Shelf 471mm x 500 mm
- StarTech.com SLI Series Black Shelf 25kg Load, 483mm x 559 mm
- Rittal Grey Shelf 471mm x 600 mm x 100 mm
