- RS Stock No.:
- 146-8165
- Mfr. Part No.:
- AR3150
- Manufacturer:
- APC
Discontinued product
- RS Stock No.:
- 146-8165
- Mfr. Part No.:
- AR3150
- Manufacturer:
- APC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fixed Shelf 50lbs/22.7kg Black
Ventilated:Perforated front and rear doors provide ample ventilation for rack-mount equipment
Ventilated:Perforated front and rear doors provide ample ventilation for rack-mount equipment
Specifications
Attribute | Value |
---|---|
Model | NetShelter |
Mounting Type | Rack Mount |
Length | 750mm |
Width | 1.07m |
Depth | 1.991m |