StarTech.com Black Cantilever Shelf 2U, 460mm x 465mm
- RS Stock No.:
- 222-8279
- Mfr. Part No.:
- CABSHELFHD
- Manufacturer:
- StarTech.com
View all Server Rack Shelves
Discontinued product
- RS Stock No.:
- 222-8279
- Mfr. Part No.:
- CABSHELFHD
- Manufacturer:
- StarTech.com
- COO (Country of Origin):
- TW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Specifications
Attribute | Value |
Type | Cantilever Shelf |
Rack Units | 2U |
Depth | 460mm |
Ventilated | No |
Colour | Black |
Width | 465mm |
Discontinued product