Rittal Black 1U Adjustable Shelf, 400mm x 483mm

  • RS Stock No. 826-2880
  • Mfr. Part No. 5501695
  • Manufacturer Rittal
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Rittal TS IT Shelves

Depth variable to adapt to individual distances between levels
Tool-free, time-saving one-man assembly
Sheet steel with black (RAL 9005) finish
482.6 mm (19 in.)

Supplied with

assembly parts.

Specifications
Attribute Value
Type Adjustable Shelf
Rack Units 1U
Depth 400mm
Adjustable Depth 400 → 600mm
Ventilated Yes
Colour Black
Material Steel
Maximum Load 100kg
Maximum Depth 600mm
Minimum Depth 400mm
Width 483mm
10 In stock for delivery within 2 working days
Unit of sale: Each
85.28
(exc. VAT)
104.89
(inc. VAT)
units
Per unit
1 - 4
€85.28
5 +
€81.01
Related Products
Universal 19in fitting Maximum ventilation due to specifically ...
Description:
Universal 19in fitting Maximum ventilation due to specifically designed slot arrangement1.5mm steel Maximum static load 20kg Four fixing locations on front profile.
The COMMSRAK is a low cost easy to ...
Description:
The COMMSRAK is a low cost easy to use 19” cabling frame in 12U, 37U & 42U Open frame construction gives all round access Cable management provided in verticals Assembly tool included Load rating 150kg.
IEC297 compatible shelves suitable for supporting modems, hubs ...
Description:
IEC297 compatible shelves suitable for supporting modems, hubs etcLoad rating 35 kg (uniformly distributed)Material mild steel 1.5 mm thick Colour Light Grey.
Maximum ventilation due to specifically designed slot arrangement15mm ...
Description:
Maximum ventilation due to specifically designed slot arrangement15mm steel Four fixing locations on front profile Maximum static load 20kg.