Schneider Electric NSYRSW Series Grey 40 Steel Server Rack with Swing Frame
- RS Stock No.:
- 236-2916
- Mfr. Part No.:
- NSYRSW40
- Manufacturer:
- Schneider Electric
View all Server Racks
Temporarily out of stock - back order for despatch 15-02-2023, delivery within 2 working days
Price Each
€1,274.00
(exc. VAT)
€1,567.02
(inc. VAT)
units | Per unit |
1 + | €1,274.00 |
- RS Stock No.:
- 236-2916
- Mfr. Part No.:
- NSYRSW40
- Manufacturer:
- Schneider Electric
- COO (Country of Origin):
- ES
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Schneider Electric spacial SF/SM 19" swing rack used for electronic application enclosure which has dimensions of H2000 x W800 mm.The permanent permissible load capacity is 3.75 kg per unit. The surface finish of rack is done with the zinc coating. The colour of the swing rack is grey.
Green premium product
Mounting location on structure of enclosure
Pro-active compliance
Mercury free
Mounting location on structure of enclosure
Pro-active compliance
Mercury free
Specifications
Attribute | Value |
Series | NSYRSW |
Frame Type | Swing |
Rack Units | 40 |
Material | Steel |
Colour | Grey |