- RS Stock No.:
- 826-2773
- Mfr. Part No.:
- 5511110
- Manufacturer:
- Rittal
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
€1,904.71
(exc. VAT)
€2,342.79
(inc. VAT)
Units | Per unit |
1 + | €1,904.71 |
- RS Stock No.:
- 826-2773
- Mfr. Part No.:
- 5511110
- Manufacturer:
- Rittal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rittal TS IT Cabinets
Fast, tool-free assembly of both rack and accessory components with snap-in technology
High load capacity up to 1,500 kg
Efficient cable management
Vented doors, surface area approx. 85% perforated
Divided rear doors from height 1,800 mm for optimised space utilisation
Multifunctional roof
Extensive range of accessories
High load capacity up to 1,500 kg
Efficient cable management
Vented doors, surface area approx. 85% perforated
Divided rear doors from height 1,800 mm for optimised space utilisation
Multifunctional roof
Extensive range of accessories
The TS IT cabinets from Rittal are an intelligent modular rack system with a comprehensive range of accessories that have been designed to enable fast and tool-free assembly by a single person. Side panels are divided which allows the upper section to be located before simply slotting the lower section into place, without the need for screws. Simularily, accessories such as slide rails, component shelves and telescopic slides easily clip into the rear mounting angles and are secured at the front. If the 19in. levels need to be adjusted, then simply loosen the quick-release fastening, to slide and lock the mounting angles to the required depth. Offset positioning permits asymmetrical interior installations and the simple realisation of alternative mounting widths.
The intelligent cable management system of the TS IT cabinets allow patch cables to be shunted with ease using a simple shunting ring or a cable duct for targeted cable routing to a specific height unit. The interior rail system enables rear cable clamping and strain relief for the building cabling using nylon loops, clips or cable ties.
The doors have individual locking variants, 180° hinges, comfortable handles and open ventilation - accounting for 85% of the perforated area. The multifunctional roof incorporates brush strips over the whole enclosure depth to enable cable entry down the sides and cable clamping facilities directly behind the brush strips. The TS IT cabinets even have a cut-out integrated for the mounting of a fan module for active and passive climate control.
The TS IT cabinets can satisfy practically all expectations when it comes to modular, flexible network and server rack requirements.
The doors have individual locking variants, 180° hinges, comfortable handles and open ventilation - accounting for 85% of the perforated area. The multifunctional roof incorporates brush strips over the whole enclosure depth to enable cable entry down the sides and cable clamping facilities directly behind the brush strips. The TS IT cabinets even have a cut-out integrated for the mounting of a fan module for active and passive climate control.
The TS IT cabinets can satisfy practically all expectations when it comes to modular, flexible network and server rack requirements.
Rittal TS IT Server Cabinet
TS IT, vented, for room climate control 482.6 mm (19") interior installation with depth-variable 482.6 mm (19") mounting angles for a load capacity of up to 1,500 kg, available in a range of size variants.
DK Network/server enclosure TS IT, with 19" mounting angles, WHD: 800x2000x1200 mm, 42 U, Aluminium sheet steel door at the front, vented, Sheet steel door at the rear, vented, vertically divided.
Specifications
Attribute | Value |
---|---|
Rack Units | 42U |
Mounting Type | Floor Standing |
External Height | 1998.5 mm |
External Width | 797 mm |
External Depth | 1224mm |
External Dimensions | 1998 x 1224 x 797mm |
Series | TS IT |
Colour | Grey |
External Case Material | Steel |
- RS Stock No.:
- 826-2773
- Mfr. Part No.:
- 5511110
- Manufacturer:
- Rittal