Login / Register to access your benefits
Recently searched

    Allen Bradley 400 V Servo Motor, 5000 rpm

    Subtotal (1 unit)**

    €2,908.24

    (exc. VAT)

    €3,577.14

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 09-03-2026, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€2,908.24

    **price indicative

    RS Stock No.:
    256-1962
    Mfr. Part No.:
    VPF-B1153F-PJ14AF
    Manufacturer:
    Allen Bradley
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Allen Bradley

    Supply Voltage

    400 V

    Output Speed

    5000 rpm

    Stall Torque

    20.33Nm

    Related links