Login / Register to access your benefits
Recently searched

    Siemens 230 → 240 V 0.05 kW Servo Motor, 3000 rpm, 0.56 Nm Max Output Torque, 8mm Shaft Diameter

    Subtotal (1 unit)**

    €1,160.71

    (exc. VAT)

    €1,427.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 31-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€1,160.71

    **price indicative

    RS Stock No.:
    274-2182
    Mfr. Part No.:
    1FK2102-0AG10-1MA0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Siemens

    Maximum Output Torque

    0.56 Nm

    Supply Voltage

    230 → 240 V

    Output Speed

    3000 rpm

    Power Rating

    0.05 kW

    Stall Torque

    0.16Nm

    Shaft Diameter

    8mm

    Related links