Login / Register to access your benefits
Recently searched

    Siemens 400 → 480 V 5.4 kW Servo Motor, 1500 rpm, 120 Nm Max Output Torque, 38mm Shaft Diameter

    Subtotal (1 unit)**

    €3,326.69

    (exc. VAT)

    €4,091.83

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 31-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€3,326.69

    **price indicative

    RS Stock No.:
    274-2711
    Mfr. Part No.:
    1FK2210-4AB01-1SA0
    Manufacturer:
    Siemens
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Siemens

    Maximum Output Torque

    120 Nm

    Supply Voltage

    400 → 480 V

    Output Speed

    1500 rpm

    Power Rating

    5.4 kW

    Stall Torque

    34.5Nm

    Shaft Diameter

    38mm

    Related links