- RS Stock No.:
- 770-1429
- Mfr. Part No.:
- BCH0601O02A1C
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 770-1429
- Mfr. Part No.:
- BCH0601O02A1C
- Manufacturer:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
BCH Servo Motors
All BCH Servo Motors are equipped with high resolution (20-bit) incremental encoder as standard making them ideal for high performance applications.
Note
When paired with a lexium 23 drive motor performance is limited to 3000 rpm.
Schneider Electric Lexium 23
The Lexium 23 Plus range of servo drives and motors that are suitable for a wide range of positioning and precision speed control applications including, printing, packaging, winding and unwinding as well as materials handling.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.
The servo drives cover a wide range of power ratings from 0.1kW to 7.5kW, with two different types of power; 200-255V Single Phase and 170-255V three phase.
The BCH Servo Motors provide a nominal torque from 0.3 Nm to 48 Nm with speeds of between 1000 rpm and 3000 rpm depentant on model.
The size of the Lexium 23 Plus means that they fit into small spaces thus reducing the size and cost of installation.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 220 V |
Power Rating | 0.2 kW |
Output Speed | 3000 rpm |
Shaft Diameter | 14mm |
Maximum Output Torque | 1.92 Nm |
Dimensions | 135.5 x 60 x 60 mm |
Length | 135.5mm |
Width | 60mm |
Depth | 60mm |
- RS Stock No.:
- 770-1429
- Mfr. Part No.:
- BCH0601O02A1C
- Manufacturer:
- Schneider Electric