- RS Stock No.:
- 801-1708
- Mfr. Part No.:
- RFD22123
- Manufacturer:
- RFduino
Discontinued product
- RS Stock No.:
- 801-1708
- Mfr. Part No.:
- RFD22123
- Manufacturer:
- RFduino
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RFduino Servo Shield
The RF Digital Servo Shield for RFduino can drive up to four servos. This will enable you to control them wirelessly with the RFduino Servo iOS app. The RFD22123 has a dual three volt supply input and plugs onto the RFduino.
Servo Outputs: 4
Input Voltage: 6Vdc Max
L 35.56mm x W 22.86mm
Input Voltage: 6Vdc Max
L 35.56mm x W 22.86mm
Bluetooth - RF Digital
Specifications
Attribute | Value |
---|---|
Product Name | Servo Shield |
Kit Classification | Shield |
Processor Part Number | RFD22123 |
For Use With | RFduino |