- RS Stock No.:
- 221-7824
- Mfr. Part No.:
- O0121
- Manufacturer:
- Reldeen
Discontinued product
- RS Stock No.:
- 221-7824
- Mfr. Part No.:
- O0121
- Manufacturer:
- Reldeen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Reldeen Disposable Overshoes, Blue, 100 Per Bag - O0121
Keep your sensitive areas free from contaminants with these disposable overshoes from Reldeen. They're an essential component of personal protective equipment (PPE) that prevents the spread of disease-causing pathogens and dirt from one area to another. As they're made of a lightweight and flexible polypropylene (PP) material, they won't inhibit your movement when walking. The material also prevents static electricity from building up for safe use around electronic devices. These overshoes have good chemical resistance, so they can be used in environments where bases and acids are present.
Features & Benefits
One size fits all, so there's no need to acquire different sizes
Supplied in a pack of 100 to ensure you'll have plenty in stock
Elastic opening ensures a secure fit and makes them easy to put on and remove
Blue colour makes them easily detectable to prevent contamination
Supplied in a pack of 100 to ensure you'll have plenty in stock
Elastic opening ensures a secure fit and makes them easy to put on and remove
Blue colour makes them easily detectable to prevent contamination
Applications
Food and beverage industry
Medical environments
Pharmaceutical laboratories
Medical environments
Pharmaceutical laboratories
Will people slip when wearing these shoe covers?
No. Polypropylene is a non-slip material, so these overshoes won't contribute to slips and falls, even when worn in areas with wet floors.
Specifications
Attribute | Value |
---|---|
Size | One Size |
Colour | Blue |
Industry Use | Food Industry, Light Industrial |
Quantity Per Package | 100 |