- RS Stock No.:
- 221-7825
- Mfr. Part No.:
- O0122
- Manufacturer:
- Reldeen
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 221-7825
- Mfr. Part No.:
- O0122
- Manufacturer:
- Reldeen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Reldeen White Overshoe Cover, One Size, 100 Per Bag - O0122
Use this overshoe cover from Reldeen to help prevent contamination and ensure optimal hygiene in sensitive work areas. This PPE (personal protective equipment) has a simple elastic opening that makes it easy for you to put it on and remove it as needed. This also helps ensure a secure fit for all shoe sizes, so there's no need to sort the overshoe covers by size. The shoe cover is white in colour, so it's easy to see when it's stained and needs replacement.
Features & Benefits
Light weight of 2.6g means it won't weigh down your feet when walking
Supplied in a bag of 100 to ensure you'll have plenty on hand
Disposable to help ensure proper hygiene
Supplied in a bag of 100 to ensure you'll have plenty on hand
Disposable to help ensure proper hygiene
Applications
Cleaning and maintenance
Food production and packaging industry
Pharmaceutical laboratories
Food production and packaging industry
Pharmaceutical laboratories
How do I dispose of this overshoe cover?
As this overshoe cover is made of polypropylene, it can be recycled to reduce environmental waste. However, if the overshoe cover has been contaminated with biological or chemical waste, be sure to dispose of it properly in a sealed container to avoid spreading contaminants.
Specifications
Attribute | Value |
---|---|
Size | One Size |
Colour | White |
Industry Use | Food Industry, Light Industrial |
Anti-Slip Sole | No |
Quantity Per Package | 100 |