PAL Blue Anti-Slip Disposable Shoe Cover, One Size, 100 pack, For Use In Food, Hygiene, Industrial, Pharmaceuticals
- RS Stock No.:
- 884-2436
- Mfr. Part No.:
- N68233
- Manufacturer:
- PAL
Discontinued product
- RS Stock No.:
- 884-2436
- Mfr. Part No.:
- N68233
- Manufacturer:
- PAL
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
PAL Over Shoe Cover
The PAL blue, white disposable, slip-resistant overshoes are high-quality shoe covers. Independently certified as slip-resistant, these overshoes are specially designed to provide maximum grip under wet and dry conditions. The materials used provide durability, grip and comfort for the highest level of protection in any area where there is a risk of slipping.
Features and Benefits
One-size fits all
Elasticated ankle to keep overshoe in place
Embossed latex/ PE sole for durability
Friction tested on a variety of floor surfaces including: vinyl and clay tiles, polished wood and carpet
The quantity per package is 100
Elasticated ankle to keep overshoe in place
Embossed latex/ PE sole for durability
Friction tested on a variety of floor surfaces including: vinyl and clay tiles, polished wood and carpet
The quantity per package is 100
Applications
Food production
Industrial
Leisure
Medical environments
Hygiene
Industrial
Leisure
Medical environments
Hygiene
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Size | One Size |
Colour | Blue |
Industry Use | Food, Hygiene, Industrial, Pharmaceuticals |
Anti-Slip Sole | Yes |
Quantity Per Package | 100 |
ESD Safe | No |