- RS Stock No.:
- 196-3952
- Mfr. Part No.:
- 344007
- Manufacturer:
- Pegler Yorkshire
Discontinued product
- RS Stock No.:
- 196-3952
- Mfr. Part No.:
- 344007
- Manufacturer:
- Pegler Yorkshire
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Self Closing Shower Flow Control
Water delivery is controlled at the push of a button, which gives a pre-set, non-adjustable time delay of 30 to 40 seconds. This can be repeated with each push of the button
Note
This product has been designed to be situated downstream of a suitable mixing valve. Please check that flow rates and minimum pressure requirements of ancillary equipment are compatible with the flow control.
Standards
BS EN 816
Specifications
Attribute | Value |
---|---|
Maximum Working Pressure | 6 bar |
Maximum Temperature | +70°C |
Connection | 1/2 in BSP Male, 3/4 in BSP Male |
Body Material | Brass |
Thread Size | 1/2 in, 3/4 in |
Connection Gender | Male |
Finish | Chrome Plated |
Thread Standard | BSP |
- RS Stock No.:
- 196-3952
- Mfr. Part No.:
- 344007
- Manufacturer:
- Pegler Yorkshire