- RS Stock No.:
- 192-0093
- Mfr. Part No.:
- 5051426-8
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 08-07-2024, delivery within 2 working days
Added
Price Each
€74.74
(exc. VAT)
€91.93
(inc. VAT)
Units | Per unit |
1 - 9 | €74.74 |
10 - 24 | €66.74 |
25 - 49 | €63.38 |
50 + | €60.91 |
- RS Stock No.:
- 192-0093
- Mfr. Part No.:
- 5051426-8
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
5051426-8
RF Interface=SHV, RF Connector Style=Plug, Connector System=Cable-to-Board, Sealable=Yes, Connector & Contact Terminates To=Wire & Cable, Port Configuration=Single Port, Number of Positions=1, Number of Coaxial Contacts=1, Cable Connector Orientation=Straight, Body Material=Brass, Body Finish=Bright, Body Plating Material=Nickel, Crimp Type=Dual, RF Connector Center Contact Plating Material=Gold, RF Connector Center Contact Material=Beryllium Copper, Termination Method to Wire & Cable=Crimp, RF Connector Coupling Mechanism=Bayonet, Connector Mounting Type=Cable Mount (Free-Hanging), RF Contact Captivation Method=Mechanical, Detent=With, RF Connector Mated Outer Diameter (Approximate)=14.43 mm, Cable Type=RG 174,RG 188,RG 188A,RG 316, Operating Temperature Range=-55 – 155 °C, Operating Frequency=.3 GHz, Packaging Method=Carton, Dielectric Material=PTFE
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SHV Connector |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Operating Frequency | 0.3GHz |
Body Plating | Nickel |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Bayonet |