- RS Stock No.:
- 821-2475
- Mfr. Part No.:
- 51426-1
- Manufacturer:
- TE Connectivity
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 821-2475
- Mfr. Part No.:
- 51426-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity SHV RF Coaxial Plugs
SHV RF coaxial plugs with a fluoropolymer dielectric, dual crimp style cable termination, silver plated body and gold plated centre contact. These SHV RF coax plugs are for use with a variety of RF coax cable types.
SHV Series - TE Connectivity
SHV Connectors are lightweight, weatherproof connectors designed to provide shielded disconnects for high-voltage applications up to 5,000 volts DC. They can be used with a wide range of small coaxial cables. This connector has non-constant impedance characteristics and features polarized centre contacts which are recessed in the dielectric. The connector also has a bayonet-locking coupling similar to BNC connectors; however, the SHV connector will not inter-mate with the standard bayonet-type connector.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SHV Connector |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG58 A/U, RG58 C/U |
Contact Plating | Gold |
- RS Stock No.:
- 821-2475
- Mfr. Part No.:
- 51426-1
- Manufacturer:
- TE Connectivity