- RS Stock No.:
- 821-8726
- Mfr. Part No.:
- 225087-5
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 821-8726
- Mfr. Part No.:
- 225087-5
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
TE Connectivity RF Coaxial SHV Crimp Jack Connectors
RF Coaxial SHV crimp jack connectors with a nickel plated body and gold plated centre contact.
Stock number 821-5754 is bulkhead mounting and supplied with a jam nut, lockwasher and gasket.
Stock number 821-5754 is bulkhead mounting and supplied with a jam nut, lockwasher and gasket.
SHV Series - TE Connectivity
SHV Connectors are lightweight, weatherproof connectors designed to provide shielded disconnects for high-voltage applications up to 5,000 volts DC. They can be used with a wide range of small coaxial cables. This connector has non-constant impedance characteristics and features polarized centre contacts which are recessed in the dielectric. The connector also has a bayonet-locking coupling similar to BNC connectors; however, the SHV connector will not inter-mate with the standard bayonet-type connector.
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | SHV Connector |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | BELDEN 9209, BELDEN 9269, BELDEN 9291, RG124/U, RG140/U, RG210/U, RG59 A/U, RG59 B/U, RG59/U, RG62 A/U, RG62 B/U, RG62/U |
Contact Plating | Gold |
- RS Stock No.:
- 821-8726
- Mfr. Part No.:
- 225087-5
- Manufacturer:
- TE Connectivity