RSCAL(1974159) RF Signal Generator

  • RS Stock No. 197-4324
  • Mfr. Part No. TGR2053
  • Manufacturer Aim-TTi
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

The Aim TGR2050 series RF signal generator available with high signal purity, phase noise up to <-117dBc/Hz at 1GHz output and 10kHz offset. It has amplitude range of -127dBm to +13dBmand 0.1dBm amplitude setting resolution. It can be set in dBm, dBμV or in linear Volts. It has different waveforms such as sine, square, ramp, triangle, PRBS and user-defined pattern.

Modulation synchronisation
Fast amplitude and frequency sweeps with comprehensive triggering
5ms sweep settling time
1ppm frequency accuracy, <1ppm drift in first year
Modulation waveform output on the rear panel
Simple operation with the colour touch screen
Programmable via USB, LAN (LXI) and GPIB (optional), SCPI compatible
Compatible with previous Aim-TTi RF generators

Specifications
Attribute Value
Supported Frequency Bands 150 → 3000000 kHz
Number of Outputs 1
Maximum UHF Frequency 3000MHz
Calibrated RSCAL
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
3,237.50
(exc. VAT)
3,982.12
(inc. VAT)
units
Per unit
1 +
€3,237.50