Phoenix Contact MINI MCR Series Signal Conditioner, RTD, Thermocouple Input, Relay Output, 24V dc Supply, ATEX
- RS Stock No.:
- 134-8686
- Mfr. Part No.:
- 2905632
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€215.38
(exc. VAT)
€264.92
(inc. VAT)
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.38 |
*price indicative
- RS Stock No.:
- 134-8686
- Mfr. Part No.:
- 2905632
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Module Type | Temperature Limit Switch | |
| Input Signal Type | RTD, Thermocouple | |
| Output Signal Type | Relay | |
| Input Range | 0 → 4000 Ω | |
| Output Range | 250 V ac, 100 mA → 6 A, 240V dc | |
| Supply Voltage | 24V dc | |
| Hazardous Area Certification | ATEX | |
| Mounting Type | DIN Rail Mount | |
| Operating Temperature Range | -40 → +70°C | |
| Series | MINI MCR | |
| Standards Met | CE, CUL, DNV GL, EAC, UL | |
| Termination | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +70°C | |
| Interface | Micro USB type B | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Module Type Temperature Limit Switch | ||
Input Signal Type RTD, Thermocouple | ||
Output Signal Type Relay | ||
Input Range 0 → 4000 Ω | ||
Output Range 250 V ac, 100 mA → 6 A, 240V dc | ||
Supply Voltage 24V dc | ||
Hazardous Area Certification ATEX | ||
Mounting Type DIN Rail Mount | ||
Operating Temperature Range -40 → +70°C | ||
Series MINI MCR | ||
Standards Met CE, CUL, DNV GL, EAC, UL | ||
Termination Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Interface Micro USB type B | ||
- COO (Country of Origin):
- DE
Phoenix Contact Signal Conditioner, 250V AC Maximum Switching Voltage Rating, -250°C to +2,500°C Temperature Measuring Range - MINI MCR-2-T-REL - 2905632
React to your system's changing temperatures in a flash with this signal conditioner from Phoenix Contact. It switches its relay when a sensor's readings pass a set point, automatically notifying a control device to kickstart connected gear. As it interprets readings to a ±0.1% accuracy, the device only switches when needed to keep its process running smoothly. Linking it up with instruments is simple thanks to its support for RTD and thermocouple sensors. An adjustable delay between 0 and 10s means setting it up to ignore brief temperature peaks is no trouble.
There's no need to break out the toolbox to mount the conditioner, as it snaps onto a DIN rail so you get speedy installation. As it's controlled by handy DIP switches, adapting the product to your system is hassle-free. A conductive gold-plated silver alloy contact ensures it reliably sends out switching signals. Thanks to a lifespan of 20 million operations, you can rest assured of long-term monitoring.
There's no need to break out the toolbox to mount the conditioner, as it snaps onto a DIN rail so you get speedy installation. As it's controlled by handy DIP switches, adapting the product to your system is hassle-free. A conductive gold-plated silver alloy contact ensures it reliably sends out switching signals. Thanks to a lifespan of 20 million operations, you can rest assured of long-term monitoring.
Features & Benefits
• Screw terminals to secure wiring against disruptive movement
• Easy-to-read LED indicators for power and faults, making for simple spot-checks
• ATEX-approved for use in hazardous areas
• Easy-to-read LED indicators for power and faults, making for simple spot-checks
• ATEX-approved for use in hazardous areas
Related links
- Phoenix Contact MINI MCR Series Signal Conditioner Thermocouple Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Thermocouple Input 24V dc Supply, ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply, ATEX
- Phoenix Contact MACX MCR Series Signal Conditioner Voltage Input 24V dc Supply IECEx
- Phoenix Contact MINI MCR Series Signal Conditioner Current Output ATEX
- Phoenix Contact MINI MCR Series Signal Conditioner Current 24V dc Supply
- Phoenix Contact MACX MCR Series Signal Conditioner Thermocouple Input 24 → 230V ac/dc
