Analog Devices EVAL-CN0357-ARDZ 16-Bit ADC Evaluation Board for CN0357

  • RS Stock No. 144-8375
  • Mfr. Part No. EVAL-CN0357-ARDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

CN0357 single-supply, low noise, portable gas detector circuit using an electrochemical sensor. The Alphasense CO-AX carbon monoxide sensor is used in this example. Electrochemical sensors offer several advantages for instruments that detect or measure the concentration of many toxic gases. Most sensors are gas specific and have usable resolutions under one part per million (ppm) of gas concentration

Form Factor Compatible with Arduino
Programmable for multiple other gases
Resolution down to 1ppm
Low power, single supply operation

Specifications
Attribute Value
Converter Type ADC
Featured Device CN0357
For Use With AD5270, AD7790, AD8500, ADA4528-2, ADR3412, CO-AX Carbon Monoxide Sensor
Kit Classification Evaluation Board
Resolution 16-bit
3 In stock for delivery within 2 working days
Unit of sale: Each
53.51
(exc. VAT)
65.82
(inc. VAT)
units
Per unit
1 +
€53.51
Related Products
The Arduino MKR WAN 1300 is a development ...
Description:
The Arduino MKR WAN 1300 is a development board based on the Atmel SAMD21 and Murata CMWX1ZZABZ Lo-Ra module It combines the functionality of the Arduino Zero board with Lo Ra connectivity. Digital I/O Pins: 8PWM Pins: 12 (0, 1, ...
The AD8233CB-EBZ evaluation board features the AD8233 Heart ...
Description:
The AD8233CB-EBZ evaluation board features the AD8233 Heart Rate Monitor Front End device The board provides easy access to the AD8233 and the required components to test various configurations. Switches and jumpers are provided to set the input bias voltage, ...
This circuit uses three precision current to voltage ...
Description:
This circuit uses three precision current to voltage conversion stages that drive a single-supply, low power, low noise, 16-bit, Σ-Δ analog-to-digital converter (ADC) with three differential inputsThe circuit deviates from the traditional approach by eliminating all mechanical and optical components, ...
The Click accessory modules plug into the MikroBUS ...
Description:
The Click accessory modules plug into the MikroBUS sockets in Mikro Elektronika microcontroller development boards DAC Click includes a 12-bit Digital-to-Analog Converter that features an optional 2x buffered output and SPI interface. The module provides high accuracy and low noise ...