Analog Devices EVAL-CN0391-ARDZ 64-bit ADC Evaluation Board for CN0391 for AD7124-8, ADP7118, Thermocouple Arduino

  • RS Stock No. 144-8376
  • Mfr. Part No. EVAL-CN0391-ARDZ
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The circuit can process up to four independent thermocouple channels, and the software linearization algorithms support eight different types of thermocouples (B, E, J, K, N, R, S, and T). The four thermocouples can be connected in any combination, and resistance temperature detectors (RTDs) on each thermocouple channel provide cold junction compensation (CJC). No extra compensation is needed. Thermocouple measurements using this system cover the full operating range of the various types of thermocouples.The circuit has a standard serial peripheral interface (SPI) connection to Arduino-compatible platform boards for rapid prototyping. With a USB to UART interface and open source firmware, the EVAL-CN0391-ARDZ can be easily adapted to a variety of thermocouple applications

Flexible 4-channel thermocouple system
Cold junction compensation
24-bit digitization
Low power
Arduino-compatible form factor

Specifications
Attribute Value
Converter Type ADC
Featured Device CN0391
For Use With AD7124-8, ADP7118, Thermocouple Arduino
Kit Classification Evaluation Board
Resolution 64-bit
17 In stock for delivery within 2 working days
Unit of sale: Each
63.49
(exc. VAT)
78.09
(inc. VAT)
units
Per unit
1 +
€63.49
Related Products
Based on Silicon Labs proprietary Multi Synth™ flexible ...
Description:
Based on Silicon Labs proprietary Multi Synth™ flexible frequency synthesis technology, the Si5332 generates any combination of output frequencies with excellent jitter performance (230 fs rms) The device's highly flexible architecture enables a single device to generate a wide range ...
x Chips are a rapid electronics development ecosystem ...
Description:
x Chips are a rapid electronics development ecosystem to help reduce development time and simplify making custom products as well as aiding learning Without soldering, wiring, breadboarding, or hardware knowledge you can assemble a circuit in minutes, and concentrate on ...
L6362A IO-Link device transceiver main characteristics:IO-Link PHY layer ...
Description:
L6362A IO-Link device transceiver main characteristics:IO-Link PHY layer Dedicated overload diagnostics pinUART interface Selectable 12 mA 33 V or 10 mA 5.0 V linear regulator Overload and overheating protections with non-dissipative cut-off function Full reverse polarity on IO-Link interface pinsEMC ...
Description:
The ETH WIZ click is an add-on board that is perfect for embedded applications that require an easy, stable and secure internet connectionFeatures & Benefits of the ETH WIZ click•W5500 10/100 BASE-TX ethernet controller•Supports TCP, UDP, KMP, IPv4, ARP, IGMP ...