- RS Stock No.:
- 144-8378
- Mfr. Part No.:
- EVAL-CN0397-ARDZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 144-8378
- Mfr. Part No.:
- EVAL-CN0397-ARDZ
- Manufacturer:
- Analog Devices
Technical data sheets
Legislation and Compliance
Product Details
This circuit uses three precision current to voltage conversion stages that drive a single-supply, low power, low noise, 16-bit, Σ-Δ analog-to-digital converter (ADC) with three differential inputs.The circuit deviates from the traditional approach by eliminating all mechanical and optical components, and uses only electrical components to achieve the same goal.The circuit consumes less than 10 mW typical, making it ideal for battery operated portable field applications
Color light recognition system
Smart agriculture applications
16-bit digitization
Low power
Arduino-compatible shield format
Smart agriculture applications
16-bit digitization
Low power
Arduino-compatible shield format
Specifications
Attribute | Value |
---|---|
For Use With | AD7798, AD8500, AD8502, ADR3433 |
Converter Type | ADC |
Kit Classification | Evaluation Board |
Resolution | 16-bit |
Featured Device | AD7798, AD8500, AD8502, ADR3433 |