- RS Stock No.:
- 681-0840
- Mfr. Part No.:
- MCP4725DM-PTPLS
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 681-0840
- Mfr. Part No.:
- MCP4725DM-PTPLS
- Manufacturer:
- Microchip
Legislation and Compliance
Product Details
PICtail™ Plus MCP4725 12-bit DAC Daughter Board
This daughter board demonstrates the MCP4725 12-bit DAC with non-volatile memory. It uses the Explorer 16 Development Board and the PICkit™ Serial Analyzer.
Experimenting with the MCP4725 features in a PIC24 environment
Experimenting with the MCP4725 features using a PICkit™ Serial Analyzer
PIC24FJ128 microcontroller firmware examples write to the MCP4725 DAC Register and EEPROM
Step-by-step examples on using the PICkit Serial Analyzer
Programming the MCP4725 DAC and EEPROM registers using the Explorer 16 board and PICkit Serial Analyzer
Experimenting with the MCP4725 features using a PICkit™ Serial Analyzer
PIC24FJ128 microcontroller firmware examples write to the MCP4725 DAC Register and EEPROM
Step-by-step examples on using the PICkit Serial Analyzer
Programming the MCP4725 DAC and EEPROM registers using the Explorer 16 board and PICkit Serial Analyzer
Specifications
Attribute | Value |
---|---|
Converter Type | DAC |
Kit Classification | Daughter Board |
Kit Name | PICtail Plus |
Featured Device | MCP4725 |
Resolution | 12-bit |
For Use With | Microchip Explorer 16 |