- RS Stock No.:
- 785-8610
- Mfr. Part No.:
- AD9106-EBZ
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 785-8610
- Mfr. Part No.:
- AD9106-EBZ
- Manufacturer:
- Analog Devices
Legislation and Compliance
Product Details
Evaluation Board for AD9106 Quad 12-Bit Digital-to-Analogue Converter and Waveform Generator
The AD9106 is a Quad 12-Bit Digital to Analogue Converter and Waveform Generator. The AD9106-EBZ evaluation board includes a PIC 18F4550 processor programmed to function as a PC USB interface to the SPI port of the device. And an AD9514 clock chip that takes in a 1440MHz signal from the clock source and provides the CLKP/N input to the AD9106. The EVB runs from a single 5 Volt supply.
Kit Contents
AD9106-EBZ Evaluation Board
Mini-USB Cable
AD9106 Evaluation Board CD
Mini-USB Cable
AD9106 Evaluation Board CD
Digital to Analogue Converters - Analog Devices
Specifications
Attribute | Value |
---|---|
Converter Type | DAC |
Resolution | 12-bit |
Featured Device | AD9106 |
Kit Classification | Evaluation Board |